TDK 1 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 100 units)*

£5.20

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100£0.052£5.20
200 - 400£0.049£4.90
500 - 900£0.043£4.30
1000 - 1900£0.038£3.80
2000 +£0.033£3.30

*price indicative

Packaging Options:
RS Stock No.:
915-9097
Mfr. Part No.:
C1608C0G2E102J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

0.8mm

Standards/Approvals

No

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Related links