TDK 10 μF Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 242-7420
- Mfr. Part No.:
- C3216X7R1E106K160AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.46 | £2.30 |
| 10 - 20 | £0.416 | £2.08 |
| 25 - 45 | £0.372 | £1.86 |
| 50 + | £0.306 | £1.53 |
*price indicative
- RS Stock No.:
- 242-7420
- Mfr. Part No.:
- C3216X7R1E106K160AB
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Related links
- TDK 10 μF Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
