TDK 10 μF Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 242-7419
- Mfr. Part No.:
- C3216X7R1E106K160AB
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£262.00
(exc. VAT)
£314.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.131 | £262.00 |
*price indicative
- RS Stock No.:
- 242-7419
- Mfr. Part No.:
- C3216X7R1E106K160AB
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Related links
- TDK 10 μF Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
