TDK 1 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS Stock No.:
- 179-4886
- Mfr. Part No.:
- CGA3E3C0G2E102J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£124.00
(exc. VAT)
£148.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.031 | £124.00 |
| 12000 + | £0.029 | £116.00 |
*price indicative
- RS Stock No.:
- 179-4886
- Mfr. Part No.:
- CGA3E3C0G2E102J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 0.8mm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 0.8mm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 0.8mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
