TE Connectivity Pin Plunger Snap Action Micro Switch, Pre-Wired Terminal, 0.1A, 240 V ac, 48 V dc, SPDT, IP67
- RS Stock No.:
- 239-8426
- Mfr. Part No.:
- SAJ501YPP0STDSDTFLQ
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 969 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.07 |
*price indicative
- RS Stock No.:
- 239-8426
- Mfr. Part No.:
- SAJ501YPP0STDSDTFLQ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Pre-Wired | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 48V dc | |
| Series | SAJ5 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Pre-Wired | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 48V dc | ||
Series SAJ5 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Sealed to IP67
Solder Terminals or quick connect
Highly reliable with long operating life
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A 48 V dc IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 0.1 A 30 V dc IP67
- Saia-Burgess Plunger Snap Action Micro Switch 5 A IP6K7
- Crouzet Plunger Micro Switch 10 A 4 V dc IP67
