Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£31.19

(exc. VAT)

£37.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.19

*price indicative

RS Stock No.:
922-6905
Distrelec Article No.:
300-78-744
Mfr. Part No.:
102090 FAZ-C16/1-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

No

Width

66mm

Depth

80mm

Height

80mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Eaton MCB, 16A Current Rating, C Curve - xEffect Series - 102090 FAZ-C16/1-NA


Looking for a reliable general-purpose circuit-protection solution? Choose this MCB from Eaton. Its single-pole construction makes it suitable for single-phase circuit designs. It monitors your network and cuts the power supply in the event of a short circuit, preventing damage to attached electrical components. Thanks to durable thermoplastic housing, you can rely on it to resist the strain of harsh environments. To prevent tampering, you can't bypass the breaker by holding its switch in the ON position, ensuring the fault is cleared for optimal safety. MCBs like this are commonly found in domestic consumer units.

Features & Benefits


• Switching capacity of 10kA to handle high-current surges without damage

• DIN rail mounting style is simple and tool-free, saving time and effort

• Can be used for both AC and DC supply voltages for versatility

Is this MCB finger-safe?


Yes, this MCB has an IP40 rating, which means it's protected from tools and objects larger than 1mm in size, including your fingers.

What's the mechanical lifespan of this MCB?


This MCB will withstand up to 10,000 mechanical operating cycles, so you can be assured of long-term performance.

Note

Eaton formerly known as Moeller

Related links