Honeywell SZL-VL Series Fixed Lever, Side Rotary Limit Switch, SPDT, IP67, Metal Housing, 380V ac, 10A
- RS Stock No.:
- 144-8397
- Mfr. Part No.:
- SZL-VL-S-A-N-M
- Brand:
- Honeywell
Subtotal (1 unit)*
£45.48
(exc. VAT)
£54.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.48 |
*price indicative
- RS Stock No.:
- 144-8397
- Mfr. Part No.:
- SZL-VL-S-A-N-M
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Fixed Lever, Side Rotary | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Series | SZL-VL | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 82.5mm | |
| Length | 28.5mm | |
| Standards/Approvals | cULus, CE, CCC | |
| Depth | 41.2mm | |
| Hazardous Area Certification | No | |
| Operating Force | 18Ncm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Fixed Lever, Side Rotary | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Series SZL-VL | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 70°C | ||
Width 82.5mm | ||
Length 28.5mm | ||
Standards/Approvals cULus, CE, CCC | ||
Depth 41.2mm | ||
Hazardous Area Certification No | ||
Operating Force 18Ncm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
Mounting Orientation Front | ||
- COO (Country of Origin):
- CN
Honeywell SZL-VL Series Limit Switch, IP67, 10A Switching Current - SZL-VL-S-A-N-M
This limit switch is a rugged mechanical switch designed to detect position or movement in industrial control systems. It operates via a side-mounted rotary actuator with a fixed lever to translate mechanical motion into electrical switching, suitable for automation and machinery environments where concise, dependable detection of travel or end-of-travel is required.
Features and Benefits:
• SPDT snap-action contact provides quick state change and clear signalling
• IP67 die-cast enclosure ensures protection against dust and immersion
• Switching capability up to 10 A at 380V AC enables direct control of high-current loads
• Mechanical endurance rated for 10,000,000 cycles reduces service interventions
• Operating temperature range -20 to 70 °C supports varied industrial climates
• M12 Terminal and conduit entry simplify secure electrical connection
• IP67 die-cast enclosure ensures protection against dust and immersion
• Switching capability up to 10 A at 380V AC enables direct control of high-current loads
• Mechanical endurance rated for 10,000,000 cycles reduces service interventions
• Operating temperature range -20 to 70 °C supports varied industrial climates
• M12 Terminal and conduit entry simplify secure electrical connection
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Used for limit sensing on machine tools and automated jigs
• Ideal for integrating with motor starters and contactors in control panels
• Can be used for position feedback on material-handling equipment
• Used for limit sensing on machine tools and automated jigs
• Ideal for integrating with motor starters and contactors in control panels
• Can be used for position feedback on material-handling equipment
What material is the enclosure MADE from and why does that matter?
The housing is die-cast metal, which provides structural strength and helps resist impact in demanding industrial settings.
How is the switch wired into control systems?
It presents an M12 Terminal Interface for connection and an M12 conduit entry as standard for secure cable routing.
Are there any certifications for international markets?
It carries cULus, CE and CCC approvals, indicating conformity with relevant electrical and safety requirements in multiple regions.
How should I orient the device when mounting?
The unit is designed for front mounting, enabling predictable actuator engagement and straightforward panel installation.
What contact behaviour can I expect during operation?
The contacts use snap-action switching for Rapid transition, and the contact arrangement is single-pole double-throw for flexible circuit integration.
Related links
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Rod Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Coil Spring Wobble Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL-S Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-WL Series Coil Spring Limit Switch IP67 250V ac, 10A
- ABB LS30P11L20 Series Roller Lever Limit Switch IP66 380V ac 10A



