Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- RS Stock No.:
- 129-736
- Mfr. Part No.:
- 2702527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.09
(exc. VAT)
£50.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.09 |
*price indicative
- RS Stock No.:
- 129-736
- Mfr. Part No.:
- 2702527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Mounting Bracket | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Mounting Bracket | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type LED | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting bracket, suitable for machine lights PLD M 260/D40, has a swiveling range of ±45°. Made of stainless steel, it is durable and reliable for industrial applications.
Bare metallic color adds a sleek touch to the assembly element
Lightweight design weighing only 434g for easy installation
Related links
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- LED2WORK Clamp Type Lighting Mounting Bracket for LED Lamps
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket for LED Lamps
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
