TE Connectivity CT Series Cable Cable Assembly Female IDC, 2A, 4-Way
- RS Stock No.:
- 654-4017
- Distrelec Article No.:
- 304-28-653
- Mfr. Part No.:
- 173977-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-4017
- Distrelec Article No.:
- 304-28-653
- Mfr. Part No.:
- 173977-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | CT | |
| Number of Ways | 4 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Colour | Natural | |
| Sub Type | Cable Assembly | |
| Termination Type | IDC | |
| Mount Type | Cable | |
| Voltage | 125V ac/dc | |
| Lighting Connector Current | 2A | |
| Wire Size | 26, 28AWG | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series CT | ||
Number of Ways 4 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Colour Natural | ||
Sub Type Cable Assembly | ||
Termination Type IDC | ||
Mount Type Cable | ||
Voltage 125V ac/dc | ||
Lighting Connector Current 2A | ||
Wire Size 26, 28AWG | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
4-way receptacle 2mm pitch
Mating Connector for Luxeon® Flood Light Source
Related links
- TE Connectivity CT Series Cable Cable Assembly Female IDC 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 4-Way
- WAGO 744 Series PCB PCB Female Push-in 2A, 4-Way
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity LUMAWISE Series Cable Cable Assembly Female 6-Way
- TE Connectivity LUMAWISE Series Cable Cable Assembly Female 2-Way
