TE Connectivity LUMAWISE S Series PCB Lighting Connector Male, 4-Pole, 5A, 4-Way, IP65, IP66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-5976
Mfr. Part No.:
2343405-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

LED Connector

Pole Format

4

Series

LUMAWISE S

Number of Ways

4

Connector Gender

Male

Colour

Grey

Sub Type

Lighting Connector

Mount Type

PCB

Voltage

250V

IP Rating

IP65, IP66

Lighting Connector Current

5A

Contact Gender

Male

Diameter

43.5mm

Standards/Approvals

UL

Contact Material

Polybutylene Terephthalate

RoHS Status: Exempt

The TE Connectivity Lighting Connector is a Light Controller Base. It has 4 number of positions and is sealable.

Current Rating (Max) 5A

Housing Colour Gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy