TE Connectivity LUMAWISE S Series PCB Lighting Connector Male, 4-Pole, 5A, 4-Way, IP6
- RS Stock No.:
- 195-5974
- Mfr. Part No.:
- 2-2343404-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 16 units)*
£100.368
(exc. VAT)
£120.448
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 16 + | £6.273 | £100.37 |
*price indicative
- RS Stock No.:
- 195-5974
- Mfr. Part No.:
- 2-2343404-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector | |
| Pole Format | 4 | |
| Series | LUMAWISE S | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Lighting Connector | |
| Mount Type | PCB | |
| Voltage | 250V | |
| IP Rating | IP6 | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Diameter | 80mm | |
| Standards/Approvals | UL | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector | ||
Pole Format 4 | ||
Series LUMAWISE S | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Lighting Connector | ||
Mount Type PCB | ||
Voltage 250V | ||
IP Rating IP6 | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Diameter 80mm | ||
Standards/Approvals UL | ||
Contact Material Polybutylene Terephthalate | ||
RoHS Status: Exempt
The TE Connectivity Lighting Connector is a Light Controller Base. It has 4 number of positions and is sealable.
Current Rating (Max) 5A
Housing Colour Gray
Related links
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity SlimSeal Series PCB Wire-to-Wire Solder 5A, 4-Way
- TE Connectivity SlimSeal Series Board Receptacle 5A, 4-Way
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity LUMAWISE Series Board Connector Solder 4-Way
