Phoenix Contact, VS IP67 Silver Rear Mount 8 Industrial Power Socket, Rated At 500mA, 48 Vac/Vdc, 50 Vac/Vdc
- RS Stock No.:
- 280-285
- Mfr. Part No.:
- 1407618
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.77
(exc. VAT)
£26.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.77 |
*price indicative
- RS Stock No.:
- 280-285
- Mfr. Part No.:
- 1407618
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 500mA | |
Plug/Socket | Socket | |
Pole Format | 8 | |
Number of Sockets | 1 | |
Voltage Rating | 48 Vac/Vdc, 50 Vac/Vdc | |
Mounting Type | Rear Mount | |
Body Orientation | Straight | |
Series | VS | |
IP Rating | IP67 | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 500mA | ||
Plug/Socket Socket | ||
Pole Format 8 | ||
Number of Sockets 1 | ||
Voltage Rating 48 Vac/Vdc, 50 Vac/Vdc | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series VS | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for seamless integration in demanding applications. With its robust rear mounting design and advanced Ethernet hybrid technology, it ensures reliable connectivity in environments requiring high data transmission speeds. This connector supports up to 100 Mbps and features eight positions, making it an ideal choice for complex automation systems.
Customisable options available for specific assembly requirements
Compact construction allows for space saving installations
Meets stringent safety standards for electrical engineering applications
Provides excellent transmission safety with shield connection options
Compact construction allows for space saving installations
Meets stringent safety standards for electrical engineering applications
Provides excellent transmission safety with shield connection options
Related links
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 60 V dc
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 6 V
- Phoenix Contact Rated At 3.6A 74 Vac/Vdc
- Phoenix Contact Rated At 3.6A 74 Vac/Vdc
- Phoenix Contact Rated At 4A, 60 V dc
- Phoenix Contact Rated At 16A, 630 V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact Rated At 12A, 63 V dc