TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£37.91

(exc. VAT)

£45.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£37.91
5 - 9£36.02
10 - 49£34.09
50 +£30.37

*price indicative

RS Stock No.:
892-0242
Mfr. Part No.:
5-2271143-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Quick Connect

Housing Material

Zinc

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

M12 A-Coded Connectors


From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Related links