Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 822-5229
- Mfr. Part No.:
- 1620159
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £25.83 |
5 - 24 | £22.60 |
25 - 49 | £20.12 |
50 - 99 | £18.08 |
100 + | £16.45 |
*price indicative
- RS Stock No.:
- 822-5229
- Mfr. Part No.:
- 1620159
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | CA | |
Coding | N | |
Voltage Rating | 48 V | |
Mating Type | SPEEDCON | |
Housing Material | Copper Zinc Alloy | |
Shielded/Unshielded | Shielded | |
Maximum Operating Temperature | +125°C | |
Outer Diameter | 14.5mm | |
Series Number | CA-12P | |
Minimum Operating Temperature | -40°C | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series CA | ||
Coding N | ||
Voltage Rating 48 V | ||
Mating Type SPEEDCON | ||
Housing Material Copper Zinc Alloy | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +125°C | ||
Outer Diameter 14.5mm | ||
Series Number CA-12P | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series CA Circular Connector, IP67, Solder Termination Method - 1620159
This circular connector by Phoenix Contact is a reliable solution for various applications in the automation, electronics, electrical, and mechanical industries. With a male connector type and M23 connector size, this connector offers a high current rating of 8A and an IP67 rating for protection against dust and water. The SPEEDCON locking mechanism ensures a secure connection, making it ideal for cable mount installations.
Features & Benefits
• Straight body orientation for easy installation
• Solder termination method for secure connections
• SPEEDCON locking for quick and reliable mating
• IP67 rating ensures protection against dust and water
• High current rating of 8A for demanding requirements
• Solder termination method for secure connections
• SPEEDCON locking for quick and reliable mating
• IP67 rating ensures protection against dust and water
• High current rating of 8A for demanding requirements
Applications
• Suitable for industrial automation systems
• Ideal for use in harsh environments due to IP67 rating
• Can be used for applications requiring high current transmission
• Ideal for use in harsh environments due to IP67 rating
• Can be used for applications requiring high current transmission
Can it be used in outdoor applications?
Yes, the IP67 rating makes it suitable for outdoor use.
Will it work with other connectors in the CA series?
Yes, it is compatible with other connectors in the CA series.
Is it easy to install with the solder termination method?
Yes, the solder termination method ensures a secure and easy installation.
Can it be used for high current applications?
Yes, with a current rating of 8A, it is suitable for high current applications.
Does it come with a protective cover?
Protective covers are available as accessories for added protection.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series