Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-106
- Mfr. Part No.:
- 1244771
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.28
(exc. VAT)
£21.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.28 |
| 10 + | £16.82 |
*price indicative
- RS Stock No.:
- 484-106
- Mfr. Part No.:
- 1244771
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector offers a robust solution for your cable connectivity needs, designed specifically for demanding environments. With a straight, shielded configuration and a reliable screw locking mechanism, the connector guarantees a secure connection in a variety of applications. The 12 pin design supports a counter direction rotation, ensuring compatibility across various connection profiles. Constructed to meet stringent quality standards, the product is lead free and adheres to the requirements of RoHS II. Its versatility makes it suitable for use in signal applications within industrial automation, control cabinet manufacturing, and a range of other industries.
Designed for easy insertion and withdrawal with a rated cycle life of 100 cycles
Maintains exceptional signal integrity through its pin contact switching type
Sealing material that ensures protection against environmental factors
Employs an external cable diameter range accommodating various cable sizes
Achieves nominal voltage ratings perfect for demanding industrial applications
Supports UL and cUL recognition which ensuring compliance with relevant safety standards
Maintains exceptional signal integrity through its pin contact switching type
Sealing material that ensures protection against environmental factors
Employs an external cable diameter range accommodating various cable sizes
Achieves nominal voltage ratings perfect for demanding industrial applications
Supports UL and cUL recognition which ensuring compliance with relevant safety standards
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
