Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 794-4452
- Mfr. Part No.:
- 1553242
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.22
(exc. VAT)
£15.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 61 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £13.22 |
5 - 24 | £12.57 |
25 - 49 | £11.90 |
50 + | £11.26 |
*price indicative
- RS Stock No.:
- 794-4452
- Mfr. Part No.:
- 1553242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP65, IP67, IP69K | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 250.0 V | |
Coding | A | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Polymer | |
Contact Plating | Gold | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP65, IP67, IP69K | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, 4A Nominal Current, A-Coded Connection - SACC-M12FS-4CON-PG 7-VA - 1553242
In demanding conditions, couple your kit with confidence with the help of this universal straight connector from Phoenix Contact. Its threaded M12 shell lets you make secure connections while protecting the four pins inside from environmental damage. Gold-plated copper-zinc contacts are on hand to reliably resist wear. Altogether, this means you can rely on the unit for quality signalling between high-frequency equipment, such as sensors and actuators.
Due to its versatile screw termination method, it's a breeze to find the conductor size and connection torque to suit your application. This product has ratings up to IP69K, so you can trust it's totally dustproof and reliably waterproof, even if submerged or subjected to high-pressure, high-temperature cleaning. It also stands up to extreme settings thanks to its ambient temperature range of -40°C to +85°C.
Due to its versatile screw termination method, it's a breeze to find the conductor size and connection torque to suit your application. This product has ratings up to IP69K, so you can trust it's totally dustproof and reliably waterproof, even if submerged or subjected to high-pressure, high-temperature cleaning. It also stands up to extreme settings thanks to its ambient temperature range of -40°C to +85°C.
Features & Benefits
• Fits any conductor with a cross-section between 0.14 and 0.75mm², so suits AWG sizes 26 to 20
• Outer body and contact carrier made of insulated PA, meaning the risk of shock is minimal
• Meets IEC 61076-2-101 as a safe circular connector for measurement and control tasks
• Withstands voltages up to 2.5kV, offering reliable protection in case of electrical surges
• Outer body and contact carrier made of insulated PA, meaning the risk of shock is minimal
• Meets IEC 61076-2-101 as a safe circular connector for measurement and control tasks
• Withstands voltages up to 2.5kV, offering reliable protection in case of electrical surges
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC