Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 270-315
- Mfr. Part No.:
- 1553268
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.02
(exc. VAT)
£19.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.02 |
*price indicative
- RS Stock No.:
- 270-315
- Mfr. Part No.:
- 1553268
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Voltage | 250V | |
| Coding | A | |
| Termination Type | Screw | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-101, RoHS, UL | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
Voltage 250V | ||
Coding A | ||
Termination Type Screw | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, cULus, IEC 61076-2-101, RoHS, UL | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector designed for versatile applications in industrial environments. Crafting a robust connection, it features a straight design with a secure screw connection that ensures your devices maintain optimal functionality even under demanding conditions. Its universal sensor type and four-position configuration make it an ideal choice for a variety of tasks, streamlining the connection process while ensuring durability.
Delivers exceptional protection against dust and water ingress
Allows for multiple connection cross sections to accommodate various wire sizes
Certifications ensure compliance with international standards for added peace of mind
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
