Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 pack of 20 units)*

£307.66

(exc. VAT)

£369.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£15.383£307.66

*price indicative

RS Stock No.:
287-7737
Mfr. Part No.:
1425590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact device connector is designed for compact devices, enabling the transmission of high power within limited spaces. Its optimized XL housing contour, with a wrench size of 19, facilitates easy installation. Additionally, it offers customer-specific assemblies and litz wire lengths, with sealing on the litz wire side for optimal leak-tightness. Moreover, it ensures high transmission safety with a shield connection to the housing, optionally supported by an EMC nut.

Mechanical tightening limitation for long-term-stable gasket
Preassembled with litz wires for immediate use

Related links