Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8111
- Distrelec Article No.:
- 301-31-688
- Mfr. Part No.:
- 1424657
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.60
(exc. VAT)
£13.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 67 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £11.60 |
5 - 24 | £11.05 |
25 - 49 | £10.43 |
50 + | £9.85 |
*price indicative
- RS Stock No.:
- 154-8111
- Distrelec Article No.:
- 301-31-688
- Mfr. Part No.:
- 1424657
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Coding | A | |
Shell Size | 15 | |
Mating Type | A Coded | |
Housing Material | Polymer | |
Pole Format | 4P | |
Contact Plating | Nickel over Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Shell Size 15 | ||
Mating Type A Coded | ||
Housing Material Polymer | ||
Pole Format 4P | ||
Contact Plating Nickel over Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Mount Circular Connector, M12, 4 Pin - SACC-MS-4PL M - 1424657
This cable-mount circular connector from Phoenix Contact is a rugged solution engineered for the reliable transfer of data and power signals to a wide selection of applications. Quickly and easily install this push-in M12 connector to ensure the efficient performance of your equipment.
The SPEEDCON fast locking mechanism lets you plug in and turn the unit to form a secure connection that reduces assembly time by up to 90%. It's a versatile and flexible option that's easy to assemble on-site by simply plugging and unplugging the male connector. Attach and secure wires with the cage-spring and push-in connection systems without using any tools.
A robust housing shields the internal components, making the product suitable for use in challenging conditions. This connector effectively relays data and electricity to equipment used in the aerospace, medical and defence sectors.
The SPEEDCON fast locking mechanism lets you plug in and turn the unit to form a secure connection that reduces assembly time by up to 90%. It's a versatile and flexible option that's easy to assemble on-site by simply plugging and unplugging the male connector. Attach and secure wires with the cage-spring and push-in connection systems without using any tools.
A robust housing shields the internal components, making the product suitable for use in challenging conditions. This connector effectively relays data and electricity to equipment used in the aerospace, medical and defence sectors.
Features & Benefits
• Compliance with RoHS (Restriction of Hazardous Substances) standards indicates only minimal amounts of any harmful materials are present
• Ingress protection (IP) ratings of IP65 and IP67 mean the housing is dust-tight and protects internal components from water damage
• Nickel over gold contact plating ensures reliable conductivity for uninterrupted signal transfers
• Ingress protection (IP) ratings of IP65 and IP67 mean the housing is dust-tight and protects internal components from water damage
• Nickel over gold contact plating ensures reliable conductivity for uninterrupted signal transfers
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series