TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67,
- RS Stock No.:
- 467-249
- Mfr. Part No.:
- T4112502051-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£155.09
(exc. VAT)
£186.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £155.09 | £7.755 |
*price indicative
- RS Stock No.:
- 467-249
- Mfr. Part No.:
- T4112502051-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | T4112502051-000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4112502051-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 connector stands as a leading choice in circular connections, specifically designed to meet the nuanced demands of wire-to-wire applications. This innovative product features a robust sealable design, ensuring reliability in various environmental conditions. With a configuration that incorporates five positions, it not only caters to diverse signal requirements but also guarantees a secure fit. The use of high-grade materials like Polyamide 66 GF25 and PBT contributes to its durability and performance, making it suitable for industrial applications. Its D polarization code facilitates easy integration while enhancing the overall functionality of systems. This product embodies a perfect blend of expertise, innovation, and compliance, offering users a dependable solution for their connectivity needs.
Sealable design enhances protection against environmental factors
Constructed with high-performance materials for increased longevity
Five-position arrangement caters to versatile connectivity applications
D polarization code simplifies integration into existing systems
IP67 rated for reliable dust and water protection
Electrical performance supports contact current ratings up to 4 A
Designed to endure harsh operating temperatures ranging from -40 to 85 °C
Factory-installed backshell provisions offer additional connectivity ease
Field serviceable, promoting ease of maintenance and adjustment
Constructed with high-performance materials for increased longevity
Five-position arrangement caters to versatile connectivity applications
D polarization code simplifies integration into existing systems
IP67 rated for reliable dust and water protection
Electrical performance supports contact current ratings up to 4 A
Designed to endure harsh operating temperatures ranging from -40 to 85 °C
Factory-installed backshell provisions offer additional connectivity ease
Field serviceable, promoting ease of maintenance and adjustment
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series