Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 269-499
- Mfr. Part No.:
- 1411571
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.70
(exc. VAT)
£12.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.70 |
*price indicative
- RS Stock No.:
- 269-499
- Mfr. Part No.:
- 1411571
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector, designed for front mounting, combines outstanding performance with a robust construction ideal for demanding applications. Engineered with a universal approach in mind, it features a 5-position socket layout and A-coded design, ensuring compatibility with a wide array of systems. The connector is equipped with individual pre-assembled litz wires, simplifying installation while maintaining a high level of reliability. Housed in a weather-resistant casing, it stands resilient against environmental influences, making it suitable for both indoor and outdoor use. With a cable length of 0.5 m and optimal dimensions, it is perfect for various industrial settings, thus facilitating seamless integration into existing frameworks.
Supports all standard pin assignments for versatile application
Designed for reliable performance in a wide temperature range
Complies with rigorous safety standards for electrical installations
Flexibly accommodates custom wire lengths upon request
Integrated protective measures against environmental factors to prolong product life
Designed for reliable performance in a wide temperature range
Complies with rigorous safety standards for electrical installations
Flexibly accommodates custom wire lengths upon request
Integrated protective measures against environmental factors to prolong product life
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series