TE Connectivity Through Hole IC Socket

Subtotal (1 reel of 10000 units)*

£2,055.58

(exc. VAT)

£2,466.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,055.58£0.206

*price indicative

RS Stock No.:
526-317
Distrelec Article No.:
304-59-013
Mfr. Part No.:
1-5645501-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Current

6.5A

Contact Material

Beryllium Copper Alloy

Contact Plating

Tin

Socket Mount Type

Through Hole

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Housing Material

Copper

COO (Country of Origin):
US
The TE Connectivity miniature spring socket connector is designed for efficient cable-to-board applications, combining a sturdy construction with a compact footprint. The innovative bullet nose design ensures secure mating while accommodating a wide range of wire sizes. Ideal for power and signal distribution, this socket is perfect for industries ranging from telecommunications to consumer electronics. Its tin-plated copper material offers excellent conductivity and durability, while the specified temperature range allows for versatile use in various operating conditions. With compliance to essential regulations, this connector promises reliability and safety in every application.

Features a bullet nose sleeve style for secure connections

Constructed with high-quality beryllium copper for superior performance

Optimised for use in PCB applications to guarantee reliable functionality

Built to withstand harsh operating environments with a wide temperature range

Supports multiple termination methods for flexible installation options

Designed for compatibility with standard discrete wire types, ensuring versatility

Utilises low halogen materials, promoting eco-friendliness in manufacturing

Packaged in bulk for high-volume projects, providing convenience and cost-efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy