Phoenix Contact Housing Screw Connection, 1412 Series Thread Size M12, For Use With For Heavy Duty Power Connector
- RS Stock No.:
- 487-484
- Mfr. Part No.:
- 1412081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£36.36
(exc. VAT)
£43.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £36.36 | £3.636 |
*price indicative
- RS Stock No.:
- 487-484
- Mfr. Part No.:
- 1412081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing Screw Connection | |
Gender | Socket | |
Series | 1412 | |
For Use With | For Heavy Duty Power Connector | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Socket | ||
Series 1412 | ||
For Use With For Heavy Duty Power Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw connection designed for front mounting. It features a socket with an M12 thread type and is suitable for press-in mounting. This connector is compliant with RoHS II regulations and offers a high degree of protection when correctly plugged in and locked.
Panel mounting base
Brass with nickel plated
Seal material FKM
Brass with nickel plated
Seal material FKM
Related links
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Connector For Use With Screw Fastening