Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 269-160
- Mfr. Part No.:
- 0800385
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£889.16
(exc. VAT)
£1,066.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £889.16 |
*price indicative
- RS Stock No.:
- 269-160
- Mfr. Part No.:
- 0800385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.6 → 4.8mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers an effective solution for the permanent identification of cables and wires. Fusing functionality and practicality, the preassembled sleeves feature a ladder-style design that streamlines the application process, making them ideal for rapid use in diverse settings.
High diameter coverage due to a practical shrink ratio
Recommended for use in rigorous industrial environments
Backed by testing for various environmental conditions
Recommended for use in rigorous industrial environments
Backed by testing for various environmental conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS