TE Connectivity Heat Shrink Boot Black, Elastomer Adhesive Lined, 20mm

Subtotal (1 unit)*

£143.48

(exc. VAT)

£172.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.48

*price indicative

RS Stock No.:
176-9068
Mfr. Part No.:
222S121-25C-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Heat Shrink Boot

Inside Diameter Primary

20mm

Inside Diameter Secondary

11mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5mm

Series

222S121

COO (Country of Origin):
GB

TE Connectivity Black Cable Boot


The TE Connectivity 20mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved effortless installation and easy to use design.

Features and Benefits


• 2:1 shrink ratio
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust

Applications


• Aircraft control systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems

Related links