TE Connectivity Y Shape Cable Transistion, Elastomer, 25.9 – 55.6mm

Subtotal (1 box of 2 units)*

£239.00

(exc. VAT)

£286.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£239.00£119.50

*price indicative

RS Stock No.:
526-227
Mfr. Part No.:
152169-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Y Shape Cable Transistion

Inside Diameter Primary

25.9 – 55.6mm

Inside Diameter Secondary

12.7 – 26.9mm

Material

Elastomer

COO (Country of Origin):
MX
The TE Connectivity Y Shape Cable Transition with three branches is an advanced solution designed to meet the demands of wire protection and management applications. This product seamlessly accommodates a variety of cable configurations while ensuring superior reliability in harsh environments. Crafted with a fluid-resistant modified elastomer, it offers excellent operational stability across a wide temperature range. The adhesive precoat feature enhances performance and ease of use during installation, making it an ideal choice for both new projects and retrofits. This unique molded part shape and thoughtful design not only streamline assembly but also ensure long-lasting protection against fluid exposure at high temperatures. Perfectly suited for diverse industrial applications, this component embodies quality and innovation to guarantee optimal functionality.

Constructed from a modified elastomer for enhanced fluid resistance
Three branches allow versatile configuration for varying cable needs
Designed for robust performance in extreme temperature settings
Adhesive precoat simplifies the installation process
Molded shape optimises space and provides effective transitions
Long-term reliability ensures consistent performance over time
Compliance with international regulations supports environmentally responsible use

Related links