- RS Stock No.:
- 201-3732
- Mfr. Part No.:
- DAG500
- Brand:
- Dirteeze
- RS Stock No.:
- 201-3732
- Mfr. Part No.:
- DAG500
- Brand:
- Dirteeze
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dirteeze 500ml odourless hydroalcoholic gel is suitable for general use.
Bottle with pump system
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Specifications
Attribute | Value |
---|---|
Package Size | 500 ml |
Sanitizer Type | Gel |
Package Type | Bottle |
Fragrance | Unscented |
Number of Bottles | 1 |
- RS Stock No.:
- 201-3732
- Mfr. Part No.:
- DAG500
- Brand:
- Dirteeze
Related links
- 250 ml Bottle Hand Sanitiser
- MG Chemicals 945 ml Bottle Isopropyl Alcohol
- Calmag 250 ml Bottle Hydroalcoholic solution
- Tork Toilet Seat Cleaner 475 ml Bottle Disinfectant
- Dirteeze 250 ml Bottle Alcohol Hand Gel
- RS PRO 500 ml Bottle Hand Sanitiser
- Tork 80 ml Bottle Hand Sanitiser
- SCJ Professional 47 ml Bottle Hand Sanitiser