Tork Toilet Seat Cleaner 475 ml Bottle Disinfectant
- RS Stock No.:
- 202-8551
- Mfr. Part No.:
- 420302
- Brand:
- Tork
Subtotal (1 box of 8 units)*
£86.46
(exc. VAT)
£103.75
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 09 January 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £86.46 | £10.808 |
*price indicative
- RS Stock No.:
- 202-8551
- Mfr. Part No.:
- 420302
- Brand:
- Tork
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Package Size | 475 ml | |
| Trade Name | Tork Toilet Seat Cleaner | |
| Package Type | Bottle | |
| Application | Disinfecting, General Cleaning | |
| Base Material | Alcohol | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Package Size 475 ml | ||
Trade Name Tork Toilet Seat Cleaner | ||
Package Type Bottle | ||
Application Disinfecting, General Cleaning | ||
Base Material Alcohol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Tork Premium Quality Toilet Seat Cleaner for More Hygiene for S2 Dispensers - 1 x 475 ml
Tork Toilet Seat Cleaner provides extra reasurrance to the visitors. Result in a more hygienic toilet seat with one dose of Toilet Seat cleaner on a piece of toilet paper. Suitable for Tork Mini Liquid Soap Dispensers, which are easy to use and provide good hand hygiene to all users.
Benefits overview
- Clean and easy application
- Closed system ensures maximum hygiene
- Sealed refill bottle with a disposable pump to minimise the risk of cross-contamination - bacteria are not transferred
- Perfume and dye-free
- Dermatologically tested
- Premium quality
- With "Easy to use", the certification for guaranteed easy handling
- Bottle collapses when empty - for less waste
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
The matching Tork S2 system dispensers combine high hygienic standards with maximum efficiency in terms of consumption, maintenance and costs.
Related links
- RawlPlug 400 ml Bottle Disinfectant & Sanitiser
- Tork Hair & Body Hand Cleaner & Soap Dermatologically Tested - 475 ml Bottle
- Tork Unscented Extra Mild Mini Hand Cleaner & Soap with EU Ecolabel - 475 ml Bottle
- Tork Fragrant Mild Mini Hand Cleaner & Soap with EU Ecolabel - 475 ml Bottle
- 500 ml Disinfectant Cleaner
- Shield 750 ml Pump Spray Disinfectant Cleaner
- 400 ml Aerosol Disinfectant
- Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
