RawlPlug 400 ml Bottle Disinfectant & Sanitiser
- RS Stock No.:
- 203-4941
- Mfr. Part No.:
- R-DEZI-400-EN
- Brand:
- RawlPlug
Bulk discount available
Subtotal (1 box of 15 units)*
£141.82
(exc. VAT)
£170.18
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 20 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | £141.82 | £9.455 |
| 15 - 39 | £136.17 | £9.078 |
| 40 + | £130.48 | £8.699 |
*price indicative
- RS Stock No.:
- 203-4941
- Mfr. Part No.:
- R-DEZI-400-EN
- Brand:
- RawlPlug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Trade Name | RawlPlug | |
| Package Size | 400 ml | |
| Package Type | Bottle | |
| Base Material | Alcohol | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Trade Name RawlPlug | ||
Package Size 400 ml | ||
Package Type Bottle | ||
Base Material Alcohol | ||
- COO (Country of Origin):
- PL
The Anglian Fasteners Disinfectant spray is a universal disinfectant spray with antiviral and antibacterial activities. It is used for disinfection of walls and floors in private, public and industrial spaces, material surfaces, sanitary facilities and toilets, screens, computers, keyboards, phones.
Complies with the WHO recommendations
Contains pharmaceutical glycerine
Contains 88% of ethanol
Contains pharmaceutical glycerine
Contains 88% of ethanol
Related links
- Tork Toilet Seat Cleaner 475 ml Bottle Disinfectant
- Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
- Disinfectants & Sanitisers
- DEBAC RTU 1 L Pump Spray Disinfectant & Sanitiser
- Act Extraclor 5L Can Disinfectant & Sanitiser
- 400 ml Aerosol Disinfectant
- 500 ml Disinfectant Cleaner
- Shield 750 ml Pump Spray Disinfectant Cleaner
