Ramsol Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-8263
Mfr. Part No.:
112.12
Brand:
Ramsol
Find similar products by selecting one or more attributes.
Select all

Brand

Ramsol

Product Type

Disinfectant & Sanitiser

Package Size

500 ml

Trade Name

Sanitiser Disinfectant Spray

Package Type

Aerosol

Product Form

Liquid

Application

General Cleaning

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ramsol sanitiser disinfectant spray consists of active biocides, specifically designed for the cleansing and disinfecting of hard and soft surfaces as well as tested and proven for use on skin. It is a revolutionary mist spray designed to sanitise and disinfect difficult to reach and intricate areas with full surface coverage. It also delivers residual action control of an extensive range of microorganisms while still protecting the skin. The Ramsol sanitiser spray also deals rapidly and effectively with an extensive list of bacteria, viruses, fungi and moulds.

Kills and eliminates 99.9% of bacteria

Requires zero set-up time

Safe to use on skin since it is totally alcohol free

Meets all the BSEN 1276 requirements and 1650 for food handling area sanitisation and disinfection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy