SCJ Professional 47 ml Bottle Hand Sanitiser

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.83

(exc. VAT)

£4.60

(inc. VAT)

RS Stock No.:
677-0720
Mfr. Part No.:
DIS47MLx1
Brand:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Package Size

47 ml

Sanitizer Type

Foam

Package Type

Bottle

Fragrance

Unscented

Number of Bottles

1

RoHS Status: Exempt

COO (Country of Origin):
GB

DEB InstantFOAM Hand Sanitiser


DEB InstantFOAM is a use anyway hand sanitiser that works quickly and effectively against a wide range of germs and bacteria in just 15 seconds and has been tested and found effective against the N1H1 strain of Influenza.

Instant sanitising action
Kills 99.999% of many common germs
No water required – can be used anywhere
No sticky residue on hands
Built-in skin conditioners
Hypoallergenic
Effective against H1N1 Influenza