Dirteeze 250 ml Bottle Alcohol Hand Gel
- RS Stock No.:
- 201-3731
- Mfr. Part No.:
- DAG250
- Brand:
- Dirteeze
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.10 |
*price indicative
- RS Stock No.:
- 201-3731
- Mfr. Part No.:
- DAG250
- Brand:
- Dirteeze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dirteeze | |
| Package Size | 250 ml | |
| Sanitizer Type | Gel | |
| Package Type | Bottle | |
| Fragrance | Unscented | |
| Number of Bottles | 1 | |
| Select all | ||
|---|---|---|
Brand Dirteeze | ||
Package Size 250 ml | ||
Sanitizer Type Gel | ||
Package Type Bottle | ||
Fragrance Unscented | ||
Number of Bottles 1 | ||
RoHS Status: Exempt
The Dirteeze 250ml odourless hydroalcoholic gel is suitable for general use.
Bottle with pump system
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)