TE Connectivity GPSU15M Puck Omnidirectional GPS Antenna, GPS

Bulk discount available

Subtotal (1 unit)*

£79.36

(exc. VAT)

£95.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£79.36
10 +£75.79

*price indicative

RS Stock No.:
209-7275
Mfr. Part No.:
GPSU15M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Antenna Physical Form

Puck

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

5dBi

Minimum Operating Temperature

- 35°C

Maximum Operating Temperature

85°C

Series

GPSU15M

Height

35.6mm

Dimensions

66 (Dia) x 35.6mm

COO (Country of Origin):
MX
The Laird Connectivity omnidirectional GPS antenna is fully waterproof. It features O-ring sealing that protects the antenna. It has reliable, long-lasting performance.

Gain is 3dBi for elevation of 90° and 5dBi for elevation of 20°
Frequency range is 1575.42 ± 1 MHz
Impedance is 50Ω
Polarization is Right Hand Circularly Polarized (RHCP)
VSWR is less than 2.0:1

Related links