CTi AEB275/SMA_3-0 Puck Omni-Directional GPS Antenna with SMA Connector, GPS

Get a bulk buy discount

Add 20 more to save £14.30

View bulk pricing options

Subtotal (1 bag of 10 units)*

£178.67

(exc. VAT)

£214.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10£17.867£178.67-
20 - 40£17.152£171.52£14.30
50 - 90£16.491£164.91£68.80
100 +£15.884£158.84£198.30

*price indicative

RS Stock No.:
205-3361
Mfr. Part No.:
AEB275/SMA_3-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

Product Type

GPS Antenna

Connector Type

SMA

Antenna Physical Form

Puck

Antenna Mount Type

Through Hole

Bandwidth

5MHz

Directivity

Omni-Directional

RF Protocols

GPS

Gain

2dBi

Standards/Approvals

RoHS

Series

AEB

COO (Country of Origin):
CN
The CTi GPS Active Antenna.

Polarization RHCP

V.S.W.R. <1.5

Impedance 50O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy