CTi AEB270/SMA_3-0 Puck Omni-Directional Antenna with SMA Connector

Bulk discount available

Subtotal (1 bag of 10 units)*

£84.54

(exc. VAT)

£101.45

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£8.454£84.54
20 - 40£8.234£82.34
50 - 90£8.023£80.23
100 +£7.82£78.20

*price indicative

RS Stock No.:
205-3363
Mfr. Part No.:
AEB270/SMA_3-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

Product Type

Antenna

Antenna Physical Form

Puck

Antenna Mount Type

Through Hole/Bolted

Minimum Frequency

824MHz

Connector Type

SMA

Gain

2dBi

Directivity

Omni-Directional

Maximum Frequency

2170MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

AEB270

COO (Country of Origin):
CN
The CTi Body Mount GSM Antenna.

Polarization Linear

Gain 2dBi

Impedance 50O

Related links

Recently viewed