CTi AEB400/SMA/LL_3-0 Bead Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 205-3347
- Mfr. Part No.:
- AEB400/SMA/LL_3-0
- Brand:
- CTi
Bulk discount available
Subtotal (1 unit)*
£32.60
(exc. VAT)
£39.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.60 |
| 5 - 9 | £31.56 |
| 10 + | £30.81 |
*price indicative
- RS Stock No.:
- 205-3347
- Mfr. Part No.:
- AEB400/SMA/LL_3-0
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Antenna Physical Form | Bead | |
| Frequency Range | 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2400 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Series | AEB400 | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Antenna Physical Form Bead | ||
Frequency Range 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2400 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Series AEB400 | ||
- COO (Country of Origin):
- CN
The CTi AEB400 Multi-Band Dipole Antenna.
Gain 3dBi
Polarisation Linear
Impedance 50?
VSWR Less than 3.2:1
Polarisation Linear
Impedance 50?
VSWR Less than 3.2:1
Related links
- CTi AEB400/SMA/LL_3-0 Bead Omnidirectional Antenna with SMA Connector 3G (UTMS)
- CTi AG360/CH/SMA/PACK T-Bar Omnidirectional Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GPS_TM/1 Omnidirectional GPS Antenna with FME 2G (GSM/GPRS) GPS
- CTi GPS088/SMA/FME_4-0 I-Bar Omnidirectional GPS Antenna with FME 2G (GSM/GPRS) GPS
- RF Solutions ANT-3GHEL2R-SMA Stubby Omnidirectional Antenna with SMA Connector 3G (UTMS)
- Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS)
- Ewon FAC91201_0000 Round Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- RF Solutions ANT-M4G3-SMA Rod Omnidirectional Antenna with SMA Connector 3G (UTMS) WiFi
