CTi GPS088/SMA/FME_4-0 I-Bar Omni-Directional GPS Antenna with SMA, FME Connector
- RS Stock No.:
- 205-3366
- Mfr. Part No.:
- GPS088/SMA/FME_4-0
- Brand:
- CTi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3366
- Mfr. Part No.:
- GPS088/SMA/FME_4-0
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | I-Bar | |
| Connector Type | SMA, FME | |
| Lead Length | 4m | |
| Antenna Mount Type | Direct | |
| Directivity | Omni-Directional | |
| Gain | 26dBi | |
| Standards/Approvals | RoHS | |
| Series | GPS088 | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type GPS Antenna | ||
Antenna Physical Form I-Bar | ||
Connector Type SMA, FME | ||
Lead Length 4m | ||
Antenna Mount Type Direct | ||
Directivity Omni-Directional | ||
Gain 26dBi | ||
Standards/Approvals RoHS | ||
Series GPS088 | ||
- COO (Country of Origin):
- CN
The CTi Pentad Band GPS/GSM Combination Antenna.
0
Related links
- CTi I-Bar Omni-Directional GPS Antenna with SMA, FME Connector
- CTi GPS_TM/1 Omni-Directional GPS Antenna with FME, SMA Connector
- Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omni-Directional GSM Antenna with SMA Connector
- CTi AEB275/SMA_3-0 Puck Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi Round Omni-Directional GPS Antenna with SMA Connector LTE
- CTi AEB560/SMA_3.00 Round Omni-Directional GPS Antenna with SMA Connector LTE
- CTi Patch Omni-Directional GPS Antenna with UFL Connector, GPS
