Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omnidirectional GSM Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G

Bulk discount available

Subtotal (1 unit)*

£13.61

(exc. VAT)

£16.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.61
5 - 9£12.75
10 - 49£11.77
50 - 99£11.46
100 +£11.19

*price indicative

RS Stock No.:
202-4076
Mfr. Part No.:
ALPHA41/3M/SMAM/S/S/19
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Antenna Physical Form

I-Bar

Antenna Mounting Type

Adhesive

Connector Type

SMA

Gain

2dBi

Lead Length

3000mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

Series

ALPHA41

COO (Country of Origin):
TW
The Siretta Alpha 41 is a flexible over moulded antenna designed for vertical polarisation but having similar properties in the horizontal plane. The antenna comes fitted with a quality 3M adhesive pad for simple installation. The wide bandwidth of the antenna makes it ideal for multiple uses across both telephony and WiFi.

Overall Frequency Coverage 700-960 and 1700-2700MHz
Ideal for Wireless LAN and Bluetooth
Slim unobtrusive design

Related links