CTi AEB400/SMA/LL_3-0 Bead Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Bulk discount available

Subtotal (1 bag of 10 units)*

£244.76

(exc. VAT)

£293.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£24.476£244.76
20 - 40£23.84£238.40
50 +£23.252£232.52

*price indicative

RS Stock No.:
205-3346
Mfr. Part No.:
AEB400/SMA/LL_3-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2400 MHz

Antenna Physical Form

Bead

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

3dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Series

AEB400

COO (Country of Origin):
CN
The CTi AEB400 Multi-Band Dipole Antenna.

Gain 3dBi
Polarisation Linear
Impedance 50?
VSWR Less than 3.2:1

Related links