CTi AEB270/SMA_3-0 Puck Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)

Bulk discount available

Subtotal (1 unit)*

£11.30

(exc. VAT)

£13.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.30
5 - 9£10.49
10 +£7.53

*price indicative

RS Stock No.:
205-3364
Mfr. Part No.:
AEB270/SMA_3-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS)

Antenna Physical Form

Puck

Frequency Range

824 → 960 MHz, 1710 → 2170 MHz

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

2dBi

Antenna Directivity

Omnidirectional

Series

AEB270

COO (Country of Origin):
CN
The CTi Body Mount GSM Antenna.

Polarization Linear
Gain 2dBi
Impedance 50O

Related links

Recently viewed