Panasonic PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 4PST

Subtotal (1 box of 10 units)*

£350.04

(exc. VAT)

£420.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£35.004£350.04

*price indicative

RS Stock No.:
173-8962
Mfr. Part No.:
SFN4D-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

4PST

Number of Poles

6

Coil Resistance

1.477kΩ

Coil Power

420mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

92°C

Terminal Type

Through Hole

Height

14.5mm

Length

53.3mm

Depth

33mm

Series

SFN4D

Contact Material

Gold Plated

Isolation Coil To Contact

5kVrms

COO (Country of Origin):
CZ

SFN Series


These low profile PCB mount safety relays have forcibly guided contacts and have extremely small power loss.

Maximum switching capacity 6A / 8A 250Vac

Maximum switching voltage 500Vac/dc

Nominal coil power consumption 390mW

Low profile, 14.5mm high

Reinforced insulation

Polarized magnet system with snap action function

Small total power loss

Standards

EN50205; EN50178

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy