Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole
- RS Stock No.:
- 175-3496
- Mfr. Part No.:
- F339X241030MFM2B0
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.139 | £1.39 |
*price indicative
- RS Stock No.:
- 175-3496
- Mfr. Part No.:
- F339X241030MFM2B0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 305 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F339X2 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 17.5mm | |
| Depth | 7mm | |
| Lead Length | 5mm | |
| Height | 13.5mm | |
| Dimensions | 17.5 x 7 x 13.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 305 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F339X2 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 17.5mm | ||
Depth 7mm | ||
Lead Length 5mm | ||
Height 13.5mm | ||
Dimensions 17.5 x 7 x 13.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line
7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
Related links
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 100nF, Through Hole
- Vishay F339X2 Polypropylene Capacitor X2 305 V ac 630 V dc, Through Hole
- Vishay F339X2 Polypropylene Capacitor X2 220 nF 630 V dc 305 V ac, Through Hole
- Vishay F339X2 Polypropylene Capacitor X2 330 nF 630 V dc 305 V ac, Through Hole
- EPCOS B32633 Polypropylene Film Capacitor 630 V dc 100nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 630 V dc 100nF, Through Hole
- EPCOS B32922H Polypropylene Capacitor 470 nF 305 V ac 630 V dc, Through Hole 2
- EPCOS B32922H Polypropylene Capacitor 330 nF 305 V ac 630 V dc, Through Hole 2
