Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 2.2μF, Through Hole
- RS Stock No.:
- 175-3485
- Mfr. Part No.:
- F339X252230MKM2T0
- Brand:
- Vishay
Subtotal (1 tray of 100 units)*
£148.00
(exc. VAT)
£178.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 600 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £1.48 | £148.00 |
*price indicative
- RS Stock No.:
- 175-3485
- Mfr. Part No.:
- F339X252230MKM2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2µF | |
| Voltage | 305 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F339X2 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | X2 | |
| Length | 31mm | |
| Depth | 18mm | |
| Lead Length | 5mm | |
| Height | 28mm | |
| Dimensions | 31 x 18 x 28mm | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 305 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F339X2 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 31mm | ||
Depth 18mm | ||
Lead Length 5mm | ||
Height 28mm | ||
Dimensions 31 x 18 x 28mm | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line
7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
Related links
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 2.2μF, Through Hole
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 220nF, Through Hole
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 4.7μF, Through Hole
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 100nF, Through Hole
- Vishay F339X2 Polypropylene Capacitor PP 630 V dc 330nF, Through Hole
- EPCOS B32922H Polypropylene Capacitor PP 630 V dc 330nF, Through Hole
- EPCOS B32922H Polypropylene Capacitor PP 630 V dc 470nF, Through Hole
- Vishay F339X2 Polypropylene Film Film Capacitor ±20% Through Hole
