Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.54

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 632 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 18£3.77£7.54
20 - 48£3.58£7.16
50 - 98£3.395£6.79
100 - 198£3.205£6.41
200 +£3.02£6.04

*price indicative

RS Stock No.:
175-3503
Mfr. Part No.:
F339X252230MKM2T0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Suppression Class

X2

Length

31mm

Depth

18mm

Lead Length

5mm

Height

28mm

Dimensions

31 x 18 x 28mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line

7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications

Related links