Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole

Discontinued
RS Stock No.:
175-3478
Mfr. Part No.:
F339X241030MFM2B0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

17.5mm

Depth

7mm

Lead Length

5mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line

7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications

Related links