EPCOS B32633 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 334-350
- Mfr. Part No.:
- B32633A6104J
- Brand:
- EPCOS
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.37
(exc. VAT)
£1.64
(inc. VAT)
- RS Stock No.:
- 334-350
- Mfr. Part No.:
- B32633A6104J
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 100nF | |
| Voltage | 300 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32633 | |
| Lead Pitch | 22.5mm | |
| Length | 27.5mm | |
| Depth | 11.5mm | |
| Height | 19.5mm | |
| Dimensions | 27.5 x 11.5 x 19.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 100nF | ||
Voltage 300 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32633 | ||
Lead Pitch 22.5mm | ||
Length 27.5mm | ||
Depth 11.5mm | ||
Height 19.5mm | ||
Dimensions 27.5 x 11.5 x 19.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- BR
B32632...B32634 Series
Typical applications are smoothing, high-frequency AC loads, TV (flyback)
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
Related links
- Epcos B32633 Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 33nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 22nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 15nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- KEMET PME271E Metallised Polypropylene Film Capacitor 630 V dc 22nF, Through Hole

