TE Connectivity, 250 mm Cat5e Ethernet Cable, Black Low Smoke Zero Halogen Sheath Screened, Shielded
- RS Stock No.:
- 121-8252
- Mfr. Part No.:
- 2159658-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£17.93
(exc. VAT)
£21.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.93 |
| 15 - 49 | £16.66 |
| 50 + | £15.76 |
*price indicative
- RS Stock No.:
- 121-8252
- Mfr. Part No.:
- 2159658-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 250mm | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Standard | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 250mm | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Standard | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS Compliant, IEC | ||
Number of Cores 8 | ||
TE Connectivity RJ45 to RJ.5 Cable Assembly, CAT 5E
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 socket, and is Ideal for connecting between the two systems.
The RJ.5 connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
Related links
- TE Connectivity Black Low Smoke Zero Halogen Sheath Screened, F/UTP
- Belden 74002NH Black Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 74001NH Black Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 1633ENH Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 1633ENS Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 1633ENS Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 1633ENH Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- CAE Multimedia Connect MMC Grey Low Smoke Zero Halogen Sheath Screened, Shielded
