TE Connectivity SCHRACK Power Series Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 504-834
- Distrelec Article No.:
- 304-60-282
- Mfr. Part No.:
- 2-1419130-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£197.52
(exc. VAT)
£237.02
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 09 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £197.52 | £3.95 |
*price indicative
- RS Stock No.:
- 504-834
- Distrelec Article No.:
- 304-60-282
- Mfr. Part No.:
- 2-1419130-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Coil Resistance | 480Ω | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Power | |
| Terminal Type | Solder Pin | |
| Switching Current | 1A | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | 30°C | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 7.4mm | |
| Height | 9.9mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Length | 12.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Coil Resistance 480Ω | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK Power | ||
Terminal Type Solder Pin | ||
Switching Current 1A | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature 30°C | ||
Coil Type Monostable | ||
Maximum Operating Temperature 80°C | ||
Contact Material Silver Nickel Alloy | ||
Width 7.4mm | ||
Height 9.9mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Length 12.3mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 12 V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 6 V dc Coil, SPST-NO
- TE Connectivity SCHRACK V23148 Series Interface Relay 12 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48 V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12 V dc Coil, SPDT
