TE Connectivity SCHRACK Series Electromechanical Interface Relay, Panel, 5V Coil, SPDT
- RS Stock No.:
- 480-974
- Distrelec Article No.:
- 304-48-064
- Mfr. Part No.:
- 5-1415899-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-974
- Distrelec Article No.:
- 304-48-064
- Mfr. Part No.:
- 5-1415899-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 60Ω | |
| Coil Voltage | 5V | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Coil Type | Monostable | |
| Switching DC Voltage | 5V | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 60Ω | ||
Coil Voltage 5V | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Coil Type Monostable | ||
Switching DC Voltage 5V | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 12.7mm | ||
Length 29mm | ||
Height 15.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay is a versatile solution designed for a variety of DC applications. Its monostable configuration, featuring a single pole double throw (SPDT) arrangement, allows for efficient switching with a robust contact rating of 16 A. Engineered , this relay operates with a coil voltage of 5 VDC, making it ideal for numerous electronic circuits. The device showcases exemplary durability, rated for continuous operation under stringent temperature conditions ranging from -40 to 85 °C. Furthermore, the flux-resistant enclosure ensures enhanced performance during soldering processes, making it suitable for automated applications. With noteworthy dielectric properties, it ensures a reliable insulation level, securing safety and efficiency in operation. This relay is not just functional; it's a testament to quality engineering that meets both customer and industrial demands in the field of electromechanical devices.
Compact dimensions facilitate easy integration into tight spaces
Flexible mounting options support a variety of circuit designs
Wave solder capability simplifies the production process
High insulation resistance enhances device longevity
Environmental protection rating ensures reliability in varied conditions
Compliant with EU directives, promoting sustainable practices
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity T81 Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
