TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Panel, 24V dc Coil, 3PDT-CO
- RS Stock No.:
- 479-051
- Distrelec Article No.:
- 304-47-935
- Mfr. Part No.:
- 1-1393118-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£155.38
(exc. VAT)
£186.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.38 | £19.423 |
*price indicative
- RS Stock No.:
- 479-051
- Distrelec Article No.:
- 304-47-935
- Mfr. Part No.:
- 1-1393118-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 472Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3PDT-CO | |
| Mount Type | Panel | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching Current | 5A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver | |
| Length | 38.89mm | |
| Height | 49.2mm | |
| Width | 35.71mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 472Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3PDT-CO | ||
Mount Type Panel | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching Current 5A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver | ||
Length 38.89mm | ||
Height 49.2mm | ||
Width 35.71mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity General purpose power relay designed specifically for direct current applications. Expertly crafted, this monostable relay hosts a robust three-pole, double-throw configuration, ensuring reliable performance in demanding environments. Its compact dimensions make it an ideal choice for panel and socket mounting, facilitating seamless integration into various electronic systems. With a contact rating of up to 5 A and a coil voltage of 24 VDC, this relay excels in switching operations where efficiency and reliability are paramount. Additionally, the professional-grade materials contribute to its longevity, making it suitable for both industrial and commercial applications. This relay not only meets but exceeds compliance standards, ensuring peace of mind for users concerned about safety and environmental impact.
Contains a monostable coil magnetic system for enhanced stability
Features quick connect terminals for easy installation
Designed with UL coil insulation class B for increased durability
Offers low halogen content for environmentally friendly applications
Exhibits exceptional insulation resistance, promoting safe operation
Built to withstand a wide operating temperature range, ensuring performance in extreme conditions
Uses a dust-protected enclosure to enhance reliability in harsh environments
Constructed from high-quality materials, ensuring longevity
Includes a compact design suitable for space-constrained installations
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12 V dc Coil 0.142 A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9 V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12 V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 48 V Coil, 4 NC
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, 4PDT
